- RS Stock No.:
- 748-5792
- Mfr. Part No.:
- KK130S-11B-XZ
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 03/07/2024, delivery within 6 working days
Added
Price (VAT excluded) 1 Bag of 5
TWD2,798.00
(exc. GST)
TWD2,937.90
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | TWD2,798.00 | TWD559.60 |
*price indicative |
- RS Stock No.:
- 748-5792
- Mfr. Part No.:
- KK130S-11B-XZ
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage