- RS Stock No.:
- 849-7373
- Mfr. Part No.:
- NCMB075-0150S
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,929.00
(exc. GST)
TWD3,075.45
(inc. GST)
Units | Per unit |
1 + | TWD2,929.00 |
- RS Stock No.:
- 849-7373
- Mfr. Part No.:
- NCMB075-0150S
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
SMC NCM Series Cylinders
The SMC NCM series of stainless steel pneumatic cylinders offer high performance, a compact design for space savings, and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is auto-switch capable without any change in cylinder dimension. Available in a wide range of bore sizes and stroke lengths.
SMC Roundline Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 38.1мм |
Bore | 3/4in |
Action | Double |
Manufacturer Series | NCM |
Length | 4.72in |
Dimensions | 0.86 (Dia.) x 4.72 (L)in |
Maximum Operating Pressure | 1.7 MPa |
Diameter | 21.84мм |
Minimum Operating Temperature | +5°C |
Weight | 137.4g |
Maximum Operating Temperature | +60°C |