- RS Stock No.:
- 700-7336
- Mfr. Part No.:
- MHZ2-10D
- Manufacturer:
- SMC
2 In Global stock for delivery within 6 working day(s)
8 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD13,522.00
(exc. GST)
TWD14,198.10
(inc. GST)
Units | Per unit |
1 + | TWD13,522.00 |
- RS Stock No.:
- 700-7336
- Mfr. Part No.:
- MHZ2-10D
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Note
Manu. part numbers ending in an N identify narrower fingers on the grippers.
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MHZ2 |
Maximum Operating Pressure | 0.7 MPa |
Port Connection | M3 x 0.5 |
Weight | 55g |