SMC KJT Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 851-4374
- Mfr. Part No.:
- KJT04-06
- Manufacturer:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 771-5768
Price (VAT excluded) Each (In a Pack of 5)
TWD137.00
(exc. GST)
TWD143.85
(inc. GST)
- RS Stock No.:
- 851-4374
- Mfr. Part No.:
- KJT04-06
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
KJ Series
The KJ series from SMC are one touch mini fittings available for use with SMC miniature valves and actuators. Compact collet design allows for easy disassembly with strong tube gripping.
Electro less nickel plating
Large retaining force
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0 MPa
Effective when piping in a confined space
Large retaining force
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0 MPa
Effective when piping in a confined space
Miniature One-touch Fittings
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KJT |
Thread Material | Brass |
Maximum Operating Temperature | 60°C |
Maximum Operating Pressure | 3 (Proof) MPa, 1 MPa |
Finish | Nickel Plated |
Minimum Operating Temperature | -5°C |
Body Material | PBT |