SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-6058
- Mfr. Part No.:
- KQ2V12-03AS
- Manufacturer:
- SMC
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD419.80
(exc. GST)
TWD440.79
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD419.80 | TWD2,099.00 |
25 - 45 | TWD404.60 | TWD2,023.00 |
50 + | TWD386.40 | TWD1,932.00 |
*price indicative |
- RS Stock No.:
- 771-6058
- Mfr. Part No.:
- KQ2V12-03AS
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Universal Male Elbow, KQ2V
The KQ2V universal male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2V universal male elbows are also more compact in design which means that these connectors can be used within a confined space. Universal male elbow fittings have hexagonal heads which allow the user to tighten them with a box wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Universal male elbow allows thread connection by using a socket wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Universal male elbow allows thread connection by using a socket wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Angle | 90° |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Swivel Connection | No |
Body Material | PBT |