SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 122-5583
- Mfr. Part No.:
- KQ2N06-08
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 30/04/2024, delivery within 6 working days
Added
Price (VAT excluded) 1 Bag of 10
TWD1,064.00
(exc. GST)
TWD1,117.20
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | TWD1,064.00 | TWD106.40 |
*price indicative |
- RS Stock No.:
- 122-5583
- Mfr. Part No.:
- KQ2N06-08
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Reducer Nipple KQ2N
KQ2 series reducer nipple from SMC, made from white plastic and available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | 60°C |
Maximum Operating Pressure | 1 MPa |