Festo DHAS Series Nitrile Butadiene Rubber Protection Cap
- RS Stock No.:
- 849-480
- Mfr. Part No.:
- DHAS-DP-B23-16-L-N
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
TWD287.00
(exc. GST)
TWD301.35
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD287.00 |
*price indicative
- RS Stock No.:
- 849-480
- Mfr. Part No.:
- DHAS-DP-B23-16-L-N
- Manufacturer:
- Festo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Protection Cap | |
| Sub Type | Pneumatic Fitting | |
| Series | DHAS | |
| Material | Nitrile Butadiene Rubber | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364-B2-L | |
| For Use With | Gripper | |
| Overall Length | 52mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Protection Cap | ||
Sub Type Pneumatic Fitting | ||
Series DHAS | ||
Material Nitrile Butadiene Rubber | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364-B2-L | ||
For Use With Gripper | ||
Overall Length 52mm | ||
- COO (Country of Origin):
- CN
The Festo protective cap is designed to safeguard components from environmental influences, ensuring durability and reliability in operation. Its innovative design caters to specific mounting requirements for enhanced functionality.
Size of 16 provides a suitable fit for various applications
Stroke length of 12 mm allows for precise mechanical action
Designed specifically for grippers to enhance operational efficiency
Related links
- Festo DHAS Series Nitrile Butadiene Rubber Protection Cap
- Festo QSMS Series Nitrile Butadiene Rubber
- Legris Hose Red Nitrile Butadiene Rubber 23 mm 80 m 1080 Series, 1080H66 03
- Legris Hose Blue Nitrile Butadiene Rubber 23 mm 80 m 1080 Series, 1080H66 04
- Legris Hose Green Nitrile Butadiene Rubber 23 mm 80 m 1080 Series, 1080H66 02
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 80 m 1080 Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
