- RS Stock No.:
- 742-4680
- Mfr. Part No.:
- IDT5V2310PGGI
- Manufacturer:
- IDT
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 742-4680
- Mfr. Part No.:
- IDT5V2310PGGI
- Manufacturer:
- IDT
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Integrated Device Technology (IDT)
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 1.6 mA |
Maximum Input Frequency | 200MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Dimensions | 7.8 x 4.4 x 1mm |
Length | 7.8mm |
Width | 4.4mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 200MHz |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Output Frequency | 0MHz |
Minimum Operating Temperature | -40 °C |