- RS Stock No.:
- 812-0537
- Mfr. Part No.:
- HSMP-4820-BLKG
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 812-0537
- Mfr. Part No.:
- HSMP-4820-BLKG
- Manufacturer:
- Broadcom
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, Avago Technologies
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | Switch |
Number of Elements per Chip | 1 |
Maximum Forward Current | 1A |
Maximum Reverse Voltage | 20V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Diode Capacitance | 1.2pF |
Maximum Series Resistance @ Maximum IF | 0.6 Ω@ 10 mA |
Dimensions | 3.13 x 1.5 x 1.2mm |
Height | 1.2mm |
Length | 3.13mm |
Maximum Operating Temperature | +150 °C |
Width | 1.5mm |