- RS Stock No.:
- 716-5151
- Mfr. Part No.:
- ALM-38140-BLKG
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 716-5151
- Mfr. Part No.:
- ALM-38140-BLKG
- Manufacturer:
- Broadcom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Diodes and Rectifiers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Diode Configuration | Complex Array |
Application | WiMAX |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | MCOB |
Pin Count | 6 |
Dimensions | 3.8 x 3.8 x 1.05mm |
Height | 1.05mm |
Length | 3.8mm |
Width | 3.8mm |
Maximum Operating Temperature | +150 °C |