- RS Stock No.:
- 706-7924
- Mfr. Part No.:
- STPMH80
- Manufacturer:
- Solar Technology
Discontinued product
- RS Stock No.:
- 706-7924
- Mfr. Part No.:
- STPMH80
- Manufacturer:
- Solar Technology
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
80wp Solar Roof Top Kit
The 80wp Solar Roof Top Kit is a tough, fully weather resistant flexible solar panel designed for use in the harshest environmental conditions. The solar roof top Kit comprises all the essential items to permanently mount a solar panel
Contents
4 x SFP020 – 20wp solar panel,1 x STS01208 – 8Ah Charge Controller,1 x 4m Multi Gang extension cable ,2 x Ring terminals,1 x Fuse,1 x SIKA Flex 291 – 300ml,1 x Waterproof cable feed gland,16 x Stainless steel screws,6 x Nylon self adhesive base and cable ties,1 x Solar Test Meter,1 x Fitting Instructions
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Specifications
Attribute | Value |
---|---|
Power Rating | 80W |
Open Circuit Voltage | 21.6 |
Number of Cells | 36 |
Battery Bank Capacity | 35.84Ah |
Peak Power | 80W |
Type | Solar Motorhome & Boat Kit |
Efficiency | 0.179 |
Dimensions | 1196 x 542 x 35mm |
Depth | 35mm |
Length | 1.196m |
Maximum Temperature | +60 |
Minimum Temperature | -20 |
Width | 542mm |
Standards Met | IEC 61215 |
Terminal Contact Type | Ring |
Wire Size Range | 1.5mm x 2 core |