- RS Stock No.:
- 450-2897
- Mfr. Part No.:
- OBS4000-18GM60-E4-V1
- Manufacturer:
- Pepperl + Fuchs
- RS Stock No.:
- 450-2897
- Mfr. Part No.:
- OBS4000-18GM60-E4-V1
- Manufacturer:
- Pepperl + Fuchs
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
M18 Barrel
Light/dark on wiring dependent
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | NPN |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | Nickel Plated Brass |