- RS Stock No.:
- 442-0408
- Mfr. Part No.:
- WT160-F420
- Manufacturer:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 442-0408
- Mfr. Part No.:
- WT160-F420
- Manufacturer:
- Sick
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
W160, Compact Photoelectric Sensors
SICK W160 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W160 photoelectric sensors particularly user-friendly. LED indicators located on the top panel provide instant feedback of the detection status.
Features and Benefits
· Glass reinforced plastic housing rated to IP67 with status indicator
· LED light source for reliable detection
· Large adjustable sensing range
· Operating Temperature Range -25 to +55°C
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Switch selectable operating mode (light/dark)
· LED light source for reliable detection
· Large adjustable sensing range
· Operating Temperature Range -25 to +55°C
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Switch selectable operating mode (light/dark)
W160 photoelectric sensors are especially well-suited for use within:
· Food and beverage industry
· Electronic components and circuit board manufacturing
· Packaging and printing industry
· Assembly and handling technology
· Special mechanical engineering
· Conveyor technology
· Electronic components and circuit board manufacturing
· Packaging and printing industry
· Assembly and handling technology
· Special mechanical engineering
· Conveyor technology
Approvals
UL/UL recognised component for Canada
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 4 → 60 mm |
Output Type | PNP |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | <=0.5 ms |
Mounting Type | Panel Mount |
Housing Material | PBT, PMMA |
Series | W160 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |