SICK Retroreflective Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 266-9270
- Mfr. Part No.:
- WL12-3P2431S43
- Manufacturer:
- SICK
Subtotal (1 unit)*
TWD9,193.00
(exc. GST)
TWD9,652.65
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD9,193.00 |
*price indicative
- RS Stock No.:
- 266-9270
- Mfr. Part No.:
- WL12-3P2431S43
- Manufacturer:
- SICK
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | 4-Pin M12 | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | 4-Pin Connector | |
| Light Source | LED | |
| Minimum Operating Temperature | 30°C | |
| IP Rating | IP66, IP67, IP69K | |
| Maximum Current | 30mA | |
| Maximum Operating Temperature | 60°C | |
| Response Time | 2.5ms | |
| Standards/Approvals | CE | |
| Series | WL | |
| Housing Material | Metal | |
| Mount Type | Hole | |
| Hazardous Area Certification | No | |
| Detection Range | 0 → 7 m | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type 4-Pin M12 | ||
Maximum DC Voltage 30V dc | ||
Interface Type 4-Pin Connector | ||
Light Source LED | ||
Minimum Operating Temperature 30°C | ||
IP Rating IP66, IP67, IP69K | ||
Maximum Current 30mA | ||
Maximum Operating Temperature 60°C | ||
Response Time 2.5ms | ||
Standards/Approvals CE | ||
Series WL | ||
Housing Material Metal | ||
Mount Type Hole | ||
Hazardous Area Certification No | ||
Detection Range 0 → 7 m | ||
- COO (Country of Origin):
- DE
Overview
The W12 photoelectric sensors can be used nearly anywhere for exact object detection in demanding environments. Whether you are working with lasers, infrared light or LEDs – the photoelectric proximity sensors, photoelectric retro-reflective sensors and through-beam photoelectric sensors are suitable for a wide range of applications. The sensors are insensitive to shocks and vibrations thanks to their zinc die cast housing. IO-Link and Blue Pilot allow for fast and simple parameterization.
Numerous functions such as background or foreground suppression ensure extremely reliable detection of transparent or very dark objects and make the W12 resistant to interference. Condition-based maintenance based on sensor and diagnostic data reduces costs and increases efficiency.
At a glance
Precise auto collimation optics
Light sources: laser, Pinpoint LED, infrared light
Multimode function
Line-shaped light spot for detecting perforated objects
Application Select mode available
IO-Link and Blue Pilot for parameterization
Diagnostic functions via IO-Link
Rugged zinc die cast metal housing
Your Benefit
Universal application possibilities thanks to Multimode function
Precise detection of small objects due to exact light spot of the laser variants
Reliable detection of challenging objects such as very dark or sloping objects thanks to Application Select mode
High reliability even under harsh ambient conditions thanks to tough metal housing
Simple parameterization with Blue Pilot on device or via customer-friendly IO-Link user interface
High availability levels thanks to predictive maintenance
Reliable detection of transparent objects – from PET bottles to transparent foil – thanks to superior chip technology
Applications
Stack positioning
Related links
- SICK Retroreflective Photoelectric Sensor, Block Sensor
- SICK Retroreflective Photoelectric Sensor, Rectangular Sensor
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- RS PRO RS-172 Temperature & Humidity Data Logger
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc