Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 7.2 m Detection Range
- RS Stock No.:
- 266-9244
- Mfr. Part No.:
- WL100-2P1432S12
- Manufacturer:
- Sick
5 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD4,664.00
(exc. GST)
TWD4,897.20
(inc. GST)
Units | Per unit |
---|---|
1 + | TWD4,664.00 |
- RS Stock No.:
- 266-9244
- Mfr. Part No.:
- WL100-2P1432S12
- Manufacturer:
- Sick
- COO (Country of Origin):
- CN
Overview
W100-2 miniature photoelectric sensors are compatible with all standard detection principles (through-beam photoelectric sensors, photoelectric retro-reflective sensors, photoelectric retro-reflective sensors for detecting transparent objects, energetic sensors, and sensors with background blanking), making them an ideal sensor family for detection applications.
The housing design includes M3 threaded mounting holes, spaced one inch apart, that allows for straight forward, standardized and inexpensive mounting. The W100-2 product family offers an economical photoelectric sensor solution with outstanding performance.
At a glance
Reliable detection behaviour, rugged housing and immunity to ambient light
WT100-2 photoelectric proximity sensor (energetic or with background blanking)
WL100-2 photoelectric retro-reflective sensor
WT100-2 photoelectric proximity sensor (energetic or with background blanking)
WL100-2 photoelectric retro-reflective sensor
variant available for detecting transparent objects
WS/WE100-2 through-beam photoelectric sensor
Various connection types available (standard: 2 m cable
WS/WE100-2 through-beam photoelectric sensor
Various connection types available (standard: 2 m cable
M8 male connector, 3-pin
M8 male connector, 4-pin
male cable connector available on request)
Light/dark switching and sensitivity adjustment possible
Wide range of accessories
Light/dark switching and sensitivity adjustment possible
Wide range of accessories
Your Benefit
Reliable detection in standard applications
Short downtime and high throughput thanks to reliable object detection
Ability to handle a wide range of detection principles within a single standardized housing, reducing the number of model variants
Simple commissioning thanks to easily visible display LEDs
Easy to set up thanks to user-friendly potentiometer (dependent on model)
Standard housing that is compatible with many commonly used mounting systems
Easy mounting thanks to 1-inch hole spacing
High level of operating reserve minimizes susceptibility to contamination
Short downtime and high throughput thanks to reliable object detection
Ability to handle a wide range of detection principles within a single standardized housing, reducing the number of model variants
Simple commissioning thanks to easily visible display LEDs
Easy to set up thanks to user-friendly potentiometer (dependent on model)
Standard housing that is compatible with many commonly used mounting systems
Easy mounting thanks to 1-inch hole spacing
High level of operating reserve minimizes susceptibility to contamination
Applications
Wide range of standard applications that require efficient miniature photoelectric sensors
Storage and conveyor systems in the logistics industry
Detection of a wide variety of objects in packaging processes
Reliable detection of people in door and gate applications
Storage and conveyor systems in the logistics industry
Detection of a wide variety of objects in packaging processes
Reliable detection of people in door and gate applications
Note
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.01 → 7.2 m |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Mounting Type | Threaded |
Minimum Operating Temperature | -25°C |
Housing Material | ABS/PC/POM, Plastic |
Maximum Operating Temperature | +55°C |
Series | W100-2 |
Standards Met | CE, cURus |
Thread Size | M8 |