Recently searched

    SICK Energetic Photoelectric Sensor, Barrel Sensor, 1 mm → 1.1 m Detection Range

    Subtotal (1 unit)**

    TWD4,065.00

    (exc. GST)

    TWD4,268.25

    (inc. GST)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15/04/2025, delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +TWD4,065.00

    **price indicative

    RS Stock No.:
    212-3202
    Mfr. Part No.:
    VTE180-2N42482
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Barrel

    Detection Type

    Energetic

    Detection Range

    1 mm → 1.1 m

    Output Type

    Light/Dark Switching, NPN

    Electrical Connection

    M12 Connector

    Maximum DC Voltage

    30V

    Terminal Type

    4 Pin Connector

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    0.0005 seconds

    Series

    V180-2

    Maximum Operating Temperature

    +55°C

    Minimum Operating Temperature

    -25°C

    Housing Material

    Nickel Plated