- RS Stock No.:
- 897-7179
- Mfr. Part No.:
- SPW21N50C3FKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 897-7179
- Mfr. Part No.:
- SPW21N50C3FKSA1
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 21 A |
Maximum Drain Source Voltage | 560 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 190 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.9V |
Minimum Gate Threshold Voltage | 2.1V |
Maximum Power Dissipation | 208 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Typical Gate Charge @ Vgs | 95 nC @ 10 V |
Length | 16.03mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Width | 5.16mm |
Height | 21.1mm |
Minimum Operating Temperature | -55 °C |
Series | CoolMOS C3 |
Forward Diode Voltage | 1.2V |