- RS Stock No.:
- 871-4993
- Mfr. Part No.:
- MDS3603URH
- Manufacturer:
- MagnaChip
Discontinued product
- RS Stock No.:
- 871-4993
- Mfr. Part No.:
- MDS3603URH
- Manufacturer:
- MagnaChip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Voltage (LV) MOSFET
These low voltage (LV) MOSFET provide low on-state resistance and fast switching performance.
MOSFET Transistors, MagnaChip
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 12 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 14.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 2.5 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Number of Elements per Chip | 1 |
Length | 5mm |
Typical Gate Charge @ Vgs | 38.4 nC @ 10 V |
Transistor Material | Si |
Width | 4mm |
Maximum Operating Temperature | +150 °C |
Height | 1.5mm |
Forward Diode Voltage | 1V |
Minimum Operating Temperature | -55 °C |