Siemens Current Monitoring Relay, DIN Rail
- RS Stock No.:
- 275-2097
- Mfr. Part No.:
- 7SR1004-5LA20-2CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
TWD84,973.00
(exc. GST)
TWD89,221.65
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD84,973.00 |
*price indicative
- RS Stock No.:
- 275-2097
- Mfr. Part No.:
- 7SR1004-5LA20-2CA0
- Manufacturer:
- Siemens
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Current | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IN
The Siemens ARGUS overcurrent relay is a directional overcurrent relay. It provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Current Monitoring Relay, DIN Rail
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- RS PRO RS-172 Temperature & Humidity Data Logger
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT