- RS Stock No.:
- 203-3897
- Mfr. Part No.:
- 3UG4582-1AW30
- Manufacturer:
- Siemens
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3897
- Mfr. Part No.:
- 3UG4582-1AW30
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Insulation monitoring relay is designed for ungrounded (IT) supply systems up to 250VAC.
1 change-over contact screw terminal
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Frequency Sensing Range | 15 → 400Hz |
Series | 3UG4 |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Width | 22.5mm |
Length | 100mm |
Dimensions | 100 x 22.5 x 78mm |
Operating Temperature Range | +60°C |
Height | 78mm |