- RS Stock No.:
- 669-8798
- Mfr. Part No.:
- CC0603KRX7R9BB272
- Manufacturer:
- Yageo
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 669-8798
- Mfr. Part No.:
- CC0603KRX7R9BB272
- Manufacturer:
- Yageo
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Yageo 0603 (reels)
Yageo 0603 CC Series MLCC ( multilayer ceramic capacitor) These SMD MLCC Capacitors are ultra small and have a large capacitance value and are used for general purpose applications. These MLCC capacitors consist of a rectangular block of ceramic dielectric materials that contains a number of interleaved metal electrodes, the inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
Features and Benefits
Small and Compact
High Capacitance
Temperature range -55°C to +125°C
Nickel barrier end termination
Available in ±5%, ±10% and ±20% tolerance
High Capacitance
Temperature range -55°C to +125°C
Nickel barrier end termination
Available in ±5%, ±10% and ±20% tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.7nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |