Gems Sensors ELS-950 Series Electro Optic Level Sensor, Direct Load Output, 1/4 MNPT, Polysulfone Body
- RS Stock No.:
- 210-3160
- Mfr. Part No.:
- 226548
- Manufacturer:
- Gems Sensors
Discontinued product
- RS Stock No.:
- 210-3160
- Mfr. Part No.:
- 226548
- Manufacturer:
- Gems Sensors
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The ELS-950 Series represents Gems' smallest electro-optic level sensors developed to monitor a broad range of media including OHV type fluids. Some of the notable applications are
Coolant reservoir monitoring and warning, Medical diagnostic, sterilizer, washers and dialysis equipment, Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles, Low level warning in hydraulic reservoirs, Plastic over flow bottles, plastic radiators, etc.
TPE over-molded electronics insert and TPE insulated wires
Fluorocarbon O-ring seals
Fluorocarbon O-ring seals
Specifications
Attribute | Value |
---|---|
Device Type | Electro Optic |
Mounting Type | 1/4 MNPT |
Switch Output | Direct Load |
Body Material | Polysulfone |
Cable Length | 120mm |
Series | ELS-950 |