- RS Stock No.:
- 222-6872
- Mfr. Part No.:
- 4058075543287
- Manufacturer:
- Osram
Available for back order.
Price (VAT excluded) Each
TWD1,154.00
(exc. GST)
TWD1,211.70
(inc. GST)
Units | Per unit |
1 + | TWD1,154.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-6872
- Mfr. Part No.:
- 4058075543287
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram LED tube has No bending thanks to glass technology. It has shatter protection thanks to special PET coating.
Quick, simple and safe replacement
High luminous flux for sophisticated lighting tasks
High luminous flux for sophisticated lighting tasks
Specifications
Attribute | Value |
---|---|
Length Imperial | 2.8ft |
Length Metric | 849mm |
Wattage | 10 W |
Lamp Size | T5 |
Fluorescent Equivalent Wattage | 21W |
Lamp Base | G5 |
Luminosity | 1500 lm |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 230 V ac |
Better World Verification | Energy Efficiency Rating D |
Better World Product | Yes |
EU Energy Efficiency Rating | D |
UK Energy Efficiency Rating | D |
Series | ST5HE21 |