- RS Stock No.:
- 239-8508
- Mfr. Part No.:
- 4058075593077
- Manufacturer:
- Osram
Available for back order.
Price (VAT excluded) Each
TWD473.00
(exc. GST)
TWD496.65
(inc. GST)
Units | Per unit |
1 + | TWD473.00 |
- RS Stock No.:
- 239-8508
- Mfr. Part No.:
- 4058075593077
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram parathom classic has low energy consumption and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Mercury free
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 19 W |
Colour Temperature | 2700K |
Series | PARATHOM Classic |
Incandescent Equivalent Wattage | 150W |
Dimmable | No |
Lamp Shape | Bulb |
Colour Tone | Warm White |