- RS Stock No.:
- 193-8165
- Mfr. Part No.:
- 4058075135222
- Manufacturer:
- Osram
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each
TWD463.00
(exc. GST)
TWD486.15
(inc. GST)
Units | Per unit |
1 + | TWD463.00 |
- RS Stock No.:
- 193-8165
- Mfr. Part No.:
- 4058075135222
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED replacement for CFLni, 2 tubes, with 4-pin G24q base for ECG and AC mains operation
– LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains
– Quick, simple and safe replacement
– Rotatable base around its longitudinal axis (± 90°)
– Low energy
– Single-ended four-pin plug-in G24q base
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Mercury-free lamps
– Quick, simple and safe replacement
– Rotatable base around its longitudinal axis (± 90°)
– Low energy
– Single-ended four-pin plug-in G24q base
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Mercury-free lamps
Areas of Application
– Supermarkets and department stores
– Walkways and corridors
– Hotels, restaurants
– Outdoor applications only in suitable luminaires
– Walkways and corridors
– Hotels, restaurants
– Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | G24q-2 |
Wattage | 7 W |
Colour Temperature | 4000K |
Lamp Type | LED |
Lamp Shape | Linear |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Luminosity | 700 lm |
Length | 148 mm |
Diameter | 35mm |
Life Hours | 30000h |