Osram HCI-TT E40 LED Reflector Lamp 255 W, 3000K, Reflector shape
- RS Stock No.:
- 191-7747
- Mfr. Part No.:
- 4052899081826
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 191-7747
- Mfr. Part No.:
- 4052899081826
- Manufacturer:
- Osram
POWERBALL HCI-TT SUPER 4Y | Metal halide lamps with ceramic technology for enclosed luminaires. 250W, 830 SUPER 4Y
Osram Powerball HCI-TT Super Lamps are the latest lighting solution for those looking for quality, trouble -free alternative to mercury vapor lamps with long service life. These lamps are great for energy savings of up to 70%. Typical energy consumption is 281 kWh/1000h.
Lamp current is 2.9A and has a rated wattage of 255W. The colour temperature for this lamp is 3000K and ideal base (standard designation) is E40.
This product is dimmable in combination with POWERTRONIC PTo
Lamp current is 2.9A and has a rated wattage of 255W. The colour temperature for this lamp is 3000K and ideal base (standard designation) is E40.
This product is dimmable in combination with POWERTRONIC PTo
Key product benefits include
• Up to 15 % higher lumen maintenance factor compared to HCI-TT standard lamps
• Up to 30 % higher lum. efficacy for lamps ≤ 100 W (comp. to NAV-T Super 4Y/6Y)
• Good colour rendering
• Operation in existing HPS installations as ignition voltage of IEC 60662 is met
• Energy savings of up to 70 % when replacing mercury vapor lamps (HQL)
• Optimum energy efficiency on POWERTRONIC PTo 3DIM ECGs
• UV values significantly below the maximum permitted thresholds to IEC 61167 thanks to UV filter
• Up to 30 % higher lum. efficacy for lamps ≤ 100 W (comp. to NAV-T Super 4Y/6Y)
• Good colour rendering
• Operation in existing HPS installations as ignition voltage of IEC 60662 is met
• Energy savings of up to 70 % when replacing mercury vapor lamps (HQL)
• Optimum energy efficiency on POWERTRONIC PTo 3DIM ECGs
• UV values significantly below the maximum permitted thresholds to IEC 61167 thanks to UV filter
Additional features and benefits
• White light due to POWERBALL ceramic technology
• Light colour: warm white (830 WDL)
• Extended service lifetime: 4 years (at approx. 11 h/day)
• Very high luminous efficacy: up to 125 lm/W
• Lamp survival factor: 95 % after 16,000 h burning time
• Light colour: warm white (830 WDL)
• Extended service lifetime: 4 years (at approx. 11 h/day)
• Very high luminous efficacy: up to 125 lm/W
• Lamp survival factor: 95 % after 16,000 h burning time
Typical Applications
Some areas you can use these reflector lamps include.
• Streets
• Outdoor lighting
• Industrial installations
• Exhibition halls and trade fairs
• Approved only for use in enclosed luminaires
• Outdoor applications only in suitable luminaires
• Streets
• Outdoor lighting
• Industrial installations
• Exhibition halls and trade fairs
• Approved only for use in enclosed luminaires
• Outdoor applications only in suitable luminaires
Safety Advice
Where possible, use a timer igniter (switch-off time of at least 15 minutes). Otherwise, switch off the luminaire for at least 15 minutes if a brief interruption has occurred to the mains voltage supply
FAQ
Is this LED reflector Lamp Dimmable?
Yes, this light is dimmable.
What is the energy efficiency class of this LED Reflector Lamp?
This LED Reflector Lamp is a A +classification
Yes, this light is dimmable.
What is the energy efficiency class of this LED Reflector Lamp?
This LED Reflector Lamp is a A +classification
Attribute | Value |
---|---|
Lamp Base | E40 |
Wattage | 255 W |
Colour Temperature | 3000K |
Series | HCI-TT |
Lamp Type | LED |
Dimmable | Yes |
Lamp Shape | Reflector |
Voltage Rating | 96 V |
Luminosity | 32000 lm |
Length | 226 mm |
Diameter | 47mm |
Life Hours | 24000h |