- RS Stock No.:
- 191-7711
- Mfr. Part No.:
- 4058075095120
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 191-7711
- Mfr. Part No.:
- 4058075095120
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram PARATHOM DIM MR16 Dimmable Low Voltage LED Reflector Lamp, GU5.3, 2700K with Retrofit Pin Base.
Osram Parathon MR16 LED lamp bulbs are an economical, dimmable, low voltage reflector lamp bulb that give you low energy consumption with high quality light with high colour rendering. A compact, single optic design, this lamp is a perfect LED alternative to low voltage halogen lamps. This Mercury free lamp easily replaces equivalent halogen lamps, is dimmable, 12 V, with a rated wattage of 7.8 W, GU5.3 lamp base and has an energy efficient rating A+.
Features and Benefits.
• PARATHOM DIM MR16 LED Reflector bulb.
• Low energy consumption (8 kWh/1000h).
• Excellent light quality.
• High colour rendering (narrow binning).
• Low maintenance.
• Single optic design.
• Alternative to low voltage Halogen lamps.
• Compact design (full glass).
• Rated 7.8 W.
• Nominal voltage 12 V.
• 621 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 36°.
• Warm / start-up 0.5 s.
• Lamp life cycle 25,000 hours.
• GU5.3 Lamp base.
• Mercury Free.
• Energy efficiency class A+.
• Low energy consumption (8 kWh/1000h).
• Excellent light quality.
• High colour rendering (narrow binning).
• Low maintenance.
• Single optic design.
• Alternative to low voltage Halogen lamps.
• Compact design (full glass).
• Rated 7.8 W.
• Nominal voltage 12 V.
• 621 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 36°.
• Warm / start-up 0.5 s.
• Lamp life cycle 25,000 hours.
• GU5.3 Lamp base.
• Mercury Free.
• Energy efficiency class A+.
Mounting Features.
• Length 53 mm.
• Diameter 51 mm.
• Outer bulb MR51.
• Length 53 mm.
• Maximum diameter 51 mm.
• Diameter 51 mm.
• Outer bulb MR51.
• Length 53 mm.
• Maximum diameter 51 mm.
Typical Applications.
• Shops.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Accent lighting.
• To spotlight heat sensitive objects (food and plants).
• Only use outdoors with suitable luminaires.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Accent lighting.
• To spotlight heat sensitive objects (food and plants).
• Only use outdoors with suitable luminaires.
Safety Advice.
Disposal of WEEE Directive (Waste Electrical and Electronic equipment). WEEE Regulations 2006. Fluorescent tubes should be discarded safely and securely as per regulation guidance.
FAQs.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So, we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely; a well-built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Standards
A++.
Specifications
Attribute | Value |
---|---|
Lamp Base | GU5.3 |
Wattage | 7.8 W |
Colour Temperature | 2700K |
Series | MR16 |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 621 lm |
Length | 53 mm |
Diameter | 51mm |
Life Hours | 25000h |