- RS Stock No.:
- 126-8875
- Mfr. Part No.:
- RTF076
- Manufacturer:
- Venture Lighting
Discontinued product
- RS Stock No.:
- 126-8875
- Mfr. Part No.:
- RTF076
- Manufacturer:
- Venture Lighting
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Venture Lighting LED Retrofit Corn Lamps
The Venture Lighting retrofit Corn led lamp is the perfect replacement solution for HID (High-Pressure Sodium Vapour and Metal Halide) lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with self-convection cooling. This Corn lamp operates on mains voltage, but no need for the control gear. The high colour rendering index ensures that the light omitted produces more natural vivid colours.
Suitable for use within enclosed luminaires such as floodlights or indoor fixings.
Suitable for use within enclosed luminaires such as floodlights or indoor fixings.
Features and Benefits
Retrofit LED Corn Lamp
Lifetime hours: 50000
Aluminium heat sink case
Polycarbonate lens
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20
Lifetime hours: 50000
Aluminium heat sink case
Polycarbonate lens
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 40 W |
Lamp Type | LED |
Lamp Shape | Cluster |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V ac |
Luminosity | 4800 lm |
Length | 215 mm |
Diameter | 90mm |
Life Hours | 50000h |
Viewing Angle | 360° |