- RS Stock No.:
- 182-4065
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-4065
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO PS/2 6 Pin Mini DIN to 5 Pin DIN Adapter Cables.
RS PRO PS2 DIN Mini adapter cables feature a male 6 pin connection to a female 5 pin DIN. The adapter cable meets any needs of your day-to-day applications providing you with a neat and simple interface. Connecter A is a male PS2 6 pin and connecter B is a female 5 pin. The adapter cables are a short length plus are supplied complete with moulded connecters.
Features and Benefits.
PS2 Mini cable adapters.
Connecter A, Male, 6 pin mini Din socket (Fe).
Connecter B, Female, 5 pin Din socket (Fe).
Various Contact resistance
Short cable length.
Moulded connecters.
Single cable (this is not a cable splitter).
Easy to connect.
Neat and tidy, simple interface.
Connecter A, Male, 6 pin mini Din socket (Fe).
Connecter B, Female, 5 pin Din socket (Fe).
Various Contact resistance
Short cable length.
Moulded connecters.
Single cable (this is not a cable splitter).
Easy to connect.
Neat and tidy, simple interface.
Converter Adapters / Cable Available.
Stock number 1824093, Current rating 2 A max, Operating voltage 300 V max, Contact resistance 10MΩ, Mating cycle 250, Temperature rating 60°C max, Cable length 150 mm.
Stock number 1824071, Current rating 2 A max, Operating voltage 300 V max, Contact resistance 15MΩ, Mating cycle 250, Temperature rating 60°C max, Cable length 150 mm.
Specifications
Attribute | Value |
---|---|
Current Rating | 2 A |
Voltage Rating | 300 V |