ILH-UW01-1550-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1550 nm IR LED 5 x 5.2 mm Screw package
- RS Stock No.:
- 907-144
- Mfr. Part No.:
- ILH-UW01-1550-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
The image is for reference only, please refer to product details and specifications
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
TWD2,599.00
(exc. GST)
TWD2,728.95
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | TWD2,599.00 | - |
| 5 + | TWD2,443.00 | 6% |
*price indicative
- RS Stock No.:
- 907-144
- Mfr. Part No.:
- ILH-UW01-1550-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR LED | |
| Peak Wavelength | 1550nm | |
| Package Type | 5 x 5.2 mm | |
| Radiant Flux | 84mW | |
| Mount Type | Screw | |
| Number of LEDs | 1 | |
| Series | USHIO SMBB Series | |
| LED Material | Aluminium | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR LED | ||
Peak Wavelength 1550nm | ||
Package Type 5 x 5.2 mm | ||
Radiant Flux 84mW | ||
Mount Type Screw | ||
Number of LEDs 1 | ||
Series USHIO SMBB Series | ||
LED Material Aluminium | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED module designed for precise illumination, aiming to deliver optimal performance across various technical applications. This product excels in providing effective light output, especially where specific wavelengths are required.
Operates at a Peak Wavelength of 1550nm with 84mW radiant power
Utilises +/- 64-degree lens to deliver efficient light distribution
Compatible with a variety of power supplies for flexibility in installation
Meets a maximum current tolerance of 1500mA for stable performance
Related links
- ILH-UN01-1550-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1550 nm IR LED 5 x 5.2 mm Screw package
- ILH-UW01-1450-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1450 nm IR LED 5 x 5.2 mm Screw package
- ILH-UW01-1650-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1650 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1650-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1650 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1200-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1200 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1300-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1300 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1900-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1900 nm IR LED 5 x 5.2 mm Screw package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
