ILH-UW01-1450-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1450 nm IR LED 5 x 5.2 mm Screw package

N

The image is for reference only, please refer to product details and specifications

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

TWD2,599.00

(exc. GST)

TWD2,728.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4TWD2,599.00-
5 +TWD2,443.006%

*price indicative

RS Stock No.:
907-143
Mfr. Part No.:
ILH-UW01-1450-SC201-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED

Peak Wavelength

1450nm

Package Type

5 x 5.2 mm

Radiant Flux

87mW

Mount Type

Screw

Number of LEDs

1

Series

USHIO SMBB Series

LED Material

Aluminium

Standards/Approvals

CE

Maximum Supply Voltage

2.3V

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions LED module designed for precise illumination, aiming to deliver optimal performance across various technical applications. This product excels in providing effective light output, especially where specific wavelengths are required.

Operates effectively at a Peak Wavelength of 1450nm for optimal performance

Has a maximum forward voltage of 2.3V, promoting energy efficiency

Built with a robust construction suitable for a wide range of environments

Designed for high current capability, supporting up to 1500mA for enhanced output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy