- RS Stock No.:
- 857-1884
- Mfr. Part No.:
- 2902965
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,151.00
(exc. GST)
TWD2,258.55
(inc. GST)
Units | Per unit |
1 + | TWD2,151.00 |
- RS Stock No.:
- 857-1884
- Mfr. Part No.:
- 2902965
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 5 V DC, output: 4 - 18 V DC/50 mA
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Screw |
Input Current | 8mA |
Length | 6.2mm |
Height | 80mm |
Series | PLC-OSC- 5DC/ 5DC/100KHZ-G |
Depth | 86mm |
Dimensions | 6.2 x 86 x 80mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Manufacturer Part No. | 2902965 |