- RS Stock No.:
- 373-1971
- Mfr. Part No.:
- MS177-43-45G
- Manufacturer:
- Takachi Electric Industrial
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 373-1971
- Mfr. Part No.:
- MS177-43-45G
- Manufacturer:
- Takachi Electric Industrial
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Case, MS Series
Cleverly designed assembly-style system case
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Note
160 x 230 mm top panel does not contain heat-dissipation holes.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium, Die Cast Aluminium, Extruded Aluminium, Steel |
External Length | 450 mm |
External Width | 430 mm |
External Height | 177 mm |
External Dimensions | 450 x 430 x 177mm |
Colour | Grey, Silver |
Ventilated | Yes |
Weight | 6.6kg |