Hirose Circular Connector, 8 Contacts, Through Hole, Miniature Connector, Socket, Female, HR12 Series

The image is for reference only, please refer to product details and specifications

Bulk discount available

Subtotal (1 pack of 2 units)*

TWD333.00

(exc. GST)

TWD349.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from December 31, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 12TWD166.50TWD333.00
14 - 24TWD163.50TWD327.00
26 +TWD160.00TWD320.00

*price indicative

RS Stock No.:
184-6450
Mfr. Part No.:
HR12-10R-8SD(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Through Hole

Current

2A

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Series

HR12

Orientation

Straight

Voltage

140 V

Minimum Operating Temperature

-15°C

Shell Size

10 mm

Termination Type

Solder

Mating Type

Snap-In

Housing Material

Polymer

Maximum Operating Temperature

60°C

Pole Format

8

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
CN
High Performance Miniature Circular Connectors

Snap lock allows for easy insertion and extraction and prevents the accidental un-mating of the connector due to vibration or impact.

The plug diameter range from 12mm dia. to 16mm dia., and satisfies the need for small-size, light-weight and high-density electronic components.

Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.

Snap lock allows for easy insertion and extraction and prevents the accidental un-mating of the connector due to vibration or impact.

The plug diameter range from Ø12mm to Ø16mm, and satisfies the need for small-size, light-weight and high-density electronic components.

Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.

Related links