Hirose Circular Connector, 8 Contacts, Through Hole, Miniature Connector, Socket, Female, HR12 Series
- RS Stock No.:
- 184-6163
- Mfr. Part No.:
- HR12-10R-8SD(71)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 09/08/2024, delivery within 4 working days
Price (VAT excluded) Each (In a Tray of 50)
TWD144.60
(exc. GST)
TWD151.83
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | TWD144.60 | TWD7,230.00 |
100 - 150 | TWD141.40 | TWD7,070.00 |
200 + | TWD138.40 | TWD6,920.00 |
*price indicative
- RS Stock No.:
- 184-6163
- Mfr. Part No.:
- HR12-10R-8SD(71)
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Performance Miniature Circular Connectors
Snap lock allows for easy insertion and extraction and prevents the accidental un-mating of the connector due to vibration or impact.
The plug diameter range from 12mm dia. to 16mm dia., and satisfies the need for small-size, light-weight and high-density electronic components.
Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.
The plug diameter range from 12mm dia. to 16mm dia., and satisfies the need for small-size, light-weight and high-density electronic components.
Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.
Snap lock allows for easy insertion and extraction and prevents the accidental un-mating of the connector due to vibration or impact.
The plug diameter range from Ø12mm to Ø16mm, and satisfies the need for small-size, light-weight and high-density electronic components.
Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.
The plug diameter range from Ø12mm to Ø16mm, and satisfies the need for small-size, light-weight and high-density electronic components.
Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Through Hole |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2.0A |
Series | HR12 |
Voltage Rating | 100.0 V , 140.0 V |
Mating Type | Snap-In |
Shell Size | 10 |
Housing Material | Polymer |
Pole Format | 8P |