- RS Stock No.:
- 237-3870
- Mfr. Part No.:
- TH0402N-20
- Manufacturer:
- SMC
Discontinued product
Alternative
- RS Stock No.:
- 237-3870
- Mfr. Part No.:
- TH0402N-20
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC TH series fluoropolymer tubing used for food, semiconductor, medical care and automobile. It is available in standard metric size of 20 m reel.
Heat resistance
Applicable fluid air, water and inert gas
Applicable fluid air, water and inert gas
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2mm |
Outer Diameter | 4mm |
Material | FEP |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 23 bar |
Suitable Applications | Food |
Standards Met | FDA |
Series | TH |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 200°C |
Colour | Clear |
Length | 20m |