- RS Stock No.:
- 196-3561
- Mfr. Part No.:
- 3NW7053
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 196-3561
- Mfr. Part No.:
- 3NW7053
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
SENTRON, cylindrical fuse holder, 10x38 mm, 1P+N, In: 32 A, Un AC: 690 V
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Range | Sentron |
Fuse Size | 10 x 38mm |
Current Rating | 32A |
Voltage Rating | 690V ac |
Number of Poles | 2 |
Includes Indicator | No |
Rail Type | DIN Rail |
Compatible Fuse Length | 38mm |
Compatible Fuse Sizes | 10 x 38 mm |