- RS Stock No.:
- 909-0932
- Mfr. Part No.:
- 42L3473
- Manufacturer:
- Genteq
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each
TWD216.00
(exc. GST)
TWD226.80
(inc. GST)
Units | Per unit |
1 + | TWD216.00 |
- RS Stock No.:
- 909-0932
- Mfr. Part No.:
- 42L3473
- Manufacturer:
- Genteq
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Snubber Capacitor 42L Series
The 42L series metallised polypropylene, axial leaded capacitors. Designed for tough high-voltage electronic applications. Capacitors are designed for minimum series inductance (ESL) and low series resistance (ESR) to minimise power dissipation and provide a reliable product with unsurpassed performance characteristics. Typical applications include battery charging systems, industrial controls, ac inverters, ac drives and power conditioning products.
High Performance
Metallised polypropylene
42L Series
Capacitance Range: 0.01μF → 2.6μF
Operating Temperature: -40⁰C → +85⁰C
Tolerance: ±5%
Metallised polypropylene
42L Series
Capacitance Range: 0.01μF → 2.6μF
Operating Temperature: -40⁰C → +85⁰C
Tolerance: ±5%
Genteq Snubber
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 2 kV dc, 630 V ac |
Tolerance | ±5% |
Series | 42L |
Length | 31mm |
Lead Length | 40mm |
Equivalent Series Resistance | 15.2mΩ |
Dimensions | 14.5 (Dia.) x 31 Lmm |
Dielectric | Metallised Polypropylene |
Terminal Type | Axial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 5 x 10⁻⁴% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1mm |