- RS Stock No.:
- 896-1638
- Mfr. Part No.:
- B32653A0104J000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
120 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD40.60
(exc. GST)
TWD42.63
(inc. GST)
Units | Per unit | Per Pack* |
5 - 125 | TWD40.60 | TWD203.00 |
130 - 250 | TWD39.60 | TWD198.00 |
255 + | TWD38.80 | TWD194.00 |
*price indicative |
- RS Stock No.:
- 896-1638
- Mfr. Part No.:
- B32653A0104J000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32653 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Lead Length | 6.1mm |
Depth | 8.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 8.5 x 16.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 3 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |