- RS Stock No.:
- 875-2333
- Mfr. Part No.:
- LDEDD4100KA0N00
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
1310 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD64.40
(exc. GST)
TWD67.62
(inc. GST)
Units | Per unit | Per Pack* |
5 - 435 | TWD64.40 | TWD322.00 |
440 - 870 | TWD63.00 | TWD315.00 |
875 + | TWD61.80 | TWD309.00 |
*price indicative |
- RS Stock No.:
- 875-2333
- Mfr. Part No.:
- LDEDD4100KA0N00
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
LDE Series Automotive Grade
LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.
Features
Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Applications
Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.
Warning
Not suitable for across-the-line application
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 40 V ac, 63V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 6mm |
Depth | 5mm |
Height | 4.4mm |
Dimensions | 6 x 5 x 4.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 2220 (5650M) |