KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 875-2251
- Mfr. Part No.:
- R463I347050N0M
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 10 units)**
TWD98.00
(exc. GST)
TWD102.90
(inc. GST)
240 In stock for delivery within 6 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit | Per Pack** |
---|---|---|
10 - 120 | TWD9.80 | TWD98.00 |
130 - 240 | TWD9.60 | TWD96.00 |
250 + | TWD9.50 | TWD95.00 |
**price indicative
- RS Stock No.:
- 875-2251
- Mfr. Part No.:
- R463I347050N0M
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 470nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | R46 | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 18mm | |
Lead Length | 25mm | |
Depth | 10mm | |
Height | 16mm | |
Dimensions | 18 x 10 x 16mm | |
Dielectric | Metallised Polypropylene | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Package/Case | 50 | |
Dissipation Factor | ≤0.1% | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 470nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R46 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Lead Length 25mm | ||
Depth 10mm | ||
Height 16mm | ||
Dimensions 18 x 10 x 16mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Package/Case 50 | ||
Dissipation Factor ≤0.1% | ||