- RS Stock No.:
- 871-6236
- Mfr. Part No.:
- 225P12291WD3
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6236
- Mfr. Part No.:
- 225P12291WD3
- Manufacturer:
- Cornell-Dubilier
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier 225P Orange Drop® Series
Cornell Dubilier 225P Orange Drop® series polyester film capacitors are designed for operation in a wide range of demanding environments and applications. The 225P capacitors are wound from the most reliable polyester film and aluminium foil available and are protected by a rugged conformal coating of orange epoxy. The 225P series is an ideal choice for many commercial and industrial electronic applications, from power supplies and instrumentation to audio amplifiers and test equipment.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.2nF |
Voltage | 70 V ac, 100 V dc |
Tolerance | ±10% |
Series | 225P |
Lead Pitch | 9.5mm |
Length | 17.8mm |
Depth | 6.4mm |
Height | 8.9mm |
Dimensions | 17.8 x 8.9 x 6.4mm |
Dielectric | Polyester |
Terminal Type | Radial |
Dissipation Factor | 0.75% |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Package/Case | W |
Maximum Operating Temperature | +85°C |