- RS Stock No.:
- 870-4517
- Mfr. Part No.:
- LDBCA1560GC5N0
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-4517
- Mfr. Part No.:
- LDBCA1560GC5N0
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET LDB Series
KEMET LDB series surface mount metallized film capacitor are surface mounting polyphenylene sulphide capacitors. The LDB Series is designed for high stability, accuracy and high temperature applications such as timing, filtering and memory capacitor.
High operating temperature range
Metallized film
RoHS Complaint and lead-free terminations
Metallized film
RoHS Complaint and lead-free terminations
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 5.6nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | LDB |
Length | 3.3mm |
Depth | 1.7mm |
Height | 1.1mm |
Dimensions | 3.3 x 1.7 x 1.1mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 1206 (3216M) |