- RS Stock No.:
- 668-9924
- Mfr. Part No.:
- B32024A3105M000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
155 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD159.40
(exc. GST)
TWD167.37
(inc. GST)
Units | Per unit | Per Pack* |
5 - 35 | TWD159.40 | TWD797.00 |
40 - 75 | TWD155.60 | TWD778.00 |
80 + | TWD153.20 | TWD766.00 |
*price indicative |
- RS Stock No.:
- 668-9924
- Mfr. Part No.:
- B32024A3105M000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32024 |
Lead Pitch | 27.5mm |
Suppression Class | Y2 |
Length | 31.5mm |
Depth | 22mm |
Height | 36.5mm |
Dimensions | 31.5 x 22 x 36.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |