- RS Stock No.:
- 622-5306
- Mfr. Part No.:
- ECHU1H272GX5
- Manufacturer:
- Panasonic
110 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD8.90
(exc. GST)
TWD9.34
(inc. GST)
Units | Per unit | Per Pack* |
10 - 740 | TWD8.90 | TWD89.00 |
750 - 1490 | TWD8.70 | TWD87.00 |
1500 + | TWD8.50 | TWD85.00 |
*price indicative |
- RS Stock No.:
- 622-5306
- Mfr. Part No.:
- ECHU1H272GX5
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 2.7nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Suppression Class | X |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Package/Case | 0805 (2012M) |
Minimum Operating Temperature | -55°C |