- RS Stock No.:
- 605-4924
- Mfr. Part No.:
- MMX0250K682
- Manufacturer:
- NISSEI
The image is for reference only, please refer to product details and specifications
Available for back order.
Price (VAT excluded) Each (In a Pack of 5)
TWD9.00
(exc. GST)
TWD9.45
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | TWD9.00 | TWD45.00 |
*price indicative
- RS Stock No.:
- 605-4924
- Mfr. Part No.:
- MMX0250K682
- Manufacturer:
- NISSEI
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 3.7mm |
Height | 6.5mm |
Dimensions | 3.7 x 6.5 x 7.3mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |