- RS Stock No.:
- 605-4867
- Mfr. Part No.:
- MMX0250K334
- Manufacturer:
- NISSEI
Available for back order.
Price (VAT excluded) Each (In a Pack of 5)
TWD13.40
(exc. GST)
TWD14.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | TWD13.40 | TWD67.00 |
*price indicative
- RS Stock No.:
- 605-4867
- Mfr. Part No.:
- MMX0250K334
- Manufacturer:
- NISSEI
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 7.5mm |
Length | 9.8mm |
Depth | 6mm |
Height | 12.5mm |
Dimensions | 6 x 12.5 x 9.8mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +85°C |