Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Film Capacitors
NISSEI MMX Polyester Film Capacitor, 250V dc, ±10%, 3.3nF, Through Hole
RS Stock No.:
605-4845
Mfr. Part No.:
MMX0250K332
Manufacturer:
NISSEI
View all Film Capacitors
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price (VAT excluded) Each (In a Pack of 5)
TWD9.00
(exc. GST)
TWD9.45
(inc. GST)
Units
Per unit
Per Pack*
5 +
TWD9.00
TWD45.00
*price indicative
RS Stock No.:
605-4845
Mfr. Part No.:
MMX0250K332
Manufacturer:
NISSEI
Product overview and Technical data sheets
Legislation and Compliance
Specifications
MMX Series metallised Polyester Capacitor
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Attribute
Value
Capacitance
3.3nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MMX
Lead Pitch
5mm
Length
7.3mm
Depth
3.7mm
Height
6.5mm
Dimensions
3.7 x 6.5 x 7.3mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C