- RS Stock No.:
- 497-4365
- Mfr. Part No.:
- B32656S7105K561
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 497-4365
- Mfr. Part No.:
- B32656S7105K561
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 1.25 kV dc, 500 V ac |
Mounting Type | Tab |
Tolerance | ±10% |
Series | B32656S |
Length | 42mm |
Depth | 28mm |
Height | 37mm |
Dimensions | 42 x 28 x 37mm |
Dielectric | Polypropylene |
Terminal Type | Tab |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |