- RS Stock No.:
- 372-7102
- Mfr. Part No.:
- ECQE10104KF
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 372-7102
- Mfr. Part No.:
- ECQE10104KF
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 1000V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 17.5mm |
Length | 21mm |
Depth | 10mm |
Height | 20mm |
Dimensions | 10 x 20 x 21mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |